
PA4308.474NLT | |
|---|---|
DigiKey Part Number | 553-3601-2-ND - Tape & Reel (TR) 553-3601-1-ND - Cut Tape (CT) 553-3601-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4308.474NLT |
Description | FIXED IND 470UH 570MA 5.61 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 µH Unshielded Wirewound Inductor 570 mA 5.61Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4308.474NLT Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 5.61Ohm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case Nonstandard |
Inductance | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.189" (4.80mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,69100 € | 6,91 € |
| 100 | 0,56820 € | 56,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,46374 € | 463,74 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

