
PA4308.333NLT | |
|---|---|
DigiKey Part Number | PA4308.333NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PA4308.333NLT |
Description | FIXED IND 33UH 2.3A 358 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 33 µH Unshielded Wirewound Inductor 2.3 A 358mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4308.333NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 358mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,42439 € | 1.697,56 € |
| Unit Price without VAT: | 0,42439 € |
|---|---|
| Unit Price with VAT: | 0,50502 € |

