
PA4308.104NLT | |
|---|---|
DigiKey Part Number | 553-3596-2-ND - Tape & Reel (TR) 553-3596-1-ND - Cut Tape (CT) 553-3596-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4308.104NLT |
Description | FIXED IND 100UH 1.3A 1.12 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Wirewound Inductor 1.3 A 1.12Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4308.104NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.12Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,64800 € | 6,48 € |
| 100 | 0,53260 € | 53,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,43807 € | 438,07 € |
| 2.000 | 0,41311 € | 826,22 € |
| 3.000 | 0,39918 € | 1.197,54 € |
| 5.000 | 0,38232 € | 1.911,60 € |
| 7.000 | 0,37162 € | 2.601,34 € |
| 10.000 | 0,36061 € | 3.606,10 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

