
PA4307.334NLT | |
|---|---|
DigiKey Part Number | 553-3590-2-ND - Tape & Reel (TR) 553-3590-1-ND - Cut Tape (CT) 553-3590-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4307.334NLT |
Description | FIXED IND 330UH 550MA 3.78 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 µH Unshielded Wirewound Inductor 550 mA 3.78Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4307.334NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3.78Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,75300 € | 7,53 € |
| 25 | 0,68440 € | 17,11 € |
| 50 | 0,64340 € | 32,17 € |
| 100 | 0,53390 € | 53,39 € |
| 250 | 0,49284 € | 123,21 € |
| 500 | 0,46546 € | 232,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,42439 € | 424,39 € |
| 3.000 | 0,41070 € | 1.232,10 € |
| 5.000 | 0,39701 € | 1.985,05 € |
| 10.000 | 0,38332 € | 3.833,20 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |

