
PA4307.223NLT | |
|---|---|
DigiKey Part Number | 553-3588-2-ND - Tape & Reel (TR) 553-3588-1-ND - Cut Tape (CT) 553-3588-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4307.223NLT |
Description | FIXED IND 22UH 2A 345 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Wirewound Inductor 2 A 345mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4307.223NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 345mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,62900 € | 6,29 € |
| 100 | 0,51710 € | 51,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,42533 € | 425,33 € |
| 2.000 | 0,40109 € | 802,18 € |
| 3.000 | 0,38757 € | 1.162,71 € |
| 5.000 | 0,37120 € | 1.856,00 € |
| 7.000 | 0,36081 € | 2.525,67 € |
| 10.000 | 0,35011 € | 3.501,10 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

