
PA4307.124NLT | |
|---|---|
DigiKey Part Number | PA4307.124NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PA4307.124NLT |
Description | FIXED IND 120UH 900MA 1.62 OHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 120 µH Unshielded Wirewound Inductor 900 mA 1.62Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4307.124NLT Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 1.62Ohm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case Nonstandard |
Inductance | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.138" (3.50mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,44527 € | 1.335,81 € |
| Unit Price without VAT: | 0,44527 € |
|---|---|
| Unit Price with VAT: | 0,52987 € |

