
PA4307.103NLT | |
|---|---|
DigiKey Part Number | 553-3585-2-ND - Tape & Reel (TR) 553-3585-1-ND - Cut Tape (CT) 553-3585-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4307.103NLT |
Description | FIXED IND 10UH 2.8A 140 MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Wirewound Inductor 2.8 A 140mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4307.103NLT Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 140mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case Nonstandard |
Inductance | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.138" (3.50mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,66500 € | 6,65 € |
| 100 | 0,54730 € | 54,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,44527 € | 445,27 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

