
PA4307.102NLT | |
|---|---|
DigiKey Part Number | 553-3584-2-ND - Tape & Reel (TR) 553-3584-1-ND - Cut Tape (CT) 553-3584-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4307.102NLT |
Description | FIXED IND 1UH 7.5A 30 MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Wirewound Inductor 7.5 A 30mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4307.102NLT Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 30mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case Nonstandard |
Inductance | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Tolerance ±30% | Height - Seated (Max) 0.138" (3.50mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,62100 € | 6,21 € |
| 100 | 0,51070 € | 51,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,42005 € | 420,05 € |
| 2.000 | 0,39611 € | 792,22 € |
| 3.000 | 0,38275 € | 1.148,25 € |
| 5.000 | 0,36658 € | 1.832,90 € |
| 7.000 | 0,35632 € | 2.494,24 € |
| 10.000 | 0,34576 € | 3.457,60 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

