
PA4306.682NLT | |
|---|---|
DigiKey Part Number | 553-3582-2-ND - Tape & Reel (TR) 553-3582-1-ND - Cut Tape (CT) 553-3582-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4306.682NLT |
Description | FIXED IND 6.8UH 2.7A 120 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Wirewound Inductor 2.7 A 120mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4306.682NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 120mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,61000 € | 6,10 € |
| 100 | 0,50160 € | 50,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,41255 € | 412,55 € |
| 2.000 | 0,38903 € | 778,06 € |
| 3.000 | 0,37592 € | 1.127,76 € |
| 5.000 | 0,36004 € | 1.800,20 € |
| 7.000 | 0,34996 € | 2.449,72 € |
| 10.000 | 0,33959 € | 3.395,90 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

