
PA4306.564NLT | |
|---|---|
DigiKey Part Number | PA4306.564NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PA4306.564NLT |
Description | FIXED IND 560UH 300MA 6.63 OHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 560 µH Unshielded Wirewound Inductor 300 mA 6.63Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4306.564NLT Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 6.63Ohm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case Nonstandard |
Inductance | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.122" (3.10mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,43392 € | 1.735,68 € |
| Unit Price without VAT: | 0,43392 € |
|---|---|
| Unit Price with VAT: | 0,51636 € |

