180 µH Unshielded Wirewound Inductor 520 mA 2.34Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4306.184NLT

DigiKey Part Number
PA4306.184NLT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PA4306.184NLT
Description
FIXED IND 180UH 520MA 2.34 OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
180 µH Unshielded Wirewound Inductor 520 mA 2.34Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA4306.184NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
2.34Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,39701 €1.588,04 €
Unit Price without VAT:0,39701 €
Unit Price with VAT:0,47244 €