150 µH Unshielded Wirewound Inductor 600 mA 1.82Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4306.154NLT

DigiKey Part Number
PA4306.154NLT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PA4306.154NLT
Description
FIXED IND 150UH 600MA 1.82 OHM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
150 µH Unshielded Wirewound Inductor 600 mA 1.82Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA4306.154NLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
1.82Ohm Max
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Inductance Frequency - Test
100 kHz
Part Status
Active
Mounting Type
Surface Mount
Type
Wirewound
Package / Case
Nonstandard
Inductance
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Tolerance
±20%
Height - Seated (Max)
0.122" (3.10mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,39207 €1.568,28 €
Unit Price without VAT:0,39207 €
Unit Price with VAT:0,46656 €