
PA4306.105NLT | |
|---|---|
DigiKey Part Number | 553-3576-2-ND - Tape & Reel (TR) 553-3576-1-ND - Cut Tape (CT) 553-3576-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4306.105NLT |
Description | FIXED IND 1MH 220MA 14.95 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 mH Unshielded Wirewound Inductor 220 mA 14.95Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4306.105NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 14.95Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,72800 € | 7,28 € |
| 25 | 0,66160 € | 16,54 € |
| 50 | 0,62200 € | 31,10 € |
| 100 | 0,51610 € | 51,61 € |
| 250 | 0,47644 € | 119,11 € |
| 500 | 0,44994 € | 224,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,41024 € | 410,24 € |
| 3.000 | 0,39701 € | 1.191,03 € |
| 5.000 | 0,38378 € | 1.918,90 € |
| 10.000 | 0,37054 € | 3.705,40 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

