
PA4306.104NLT | |
|---|---|
DigiKey Part Number | 553-3575-2-ND - Tape & Reel (TR) 553-3575-1-ND - Cut Tape (CT) 553-3575-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4306.104NLT |
Description | FIXED IND 100UH 750MA 1.21 OHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Wirewound Inductor 750 mA 1.21Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4306.104NLT Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 1.21Ohm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case Nonstandard |
Inductance | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.122" (3.10mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,65100 € | 6,51 € |
| 100 | 0,53520 € | 53,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,43393 € | 433,93 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

