
PA4305.682NLT | |
|---|---|
DigiKey Part Number | 553-3571-2-ND - Tape & Reel (TR) 553-3571-1-ND - Cut Tape (CT) 553-3571-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4305.682NLT |
Description | FIXED IND 6.8UH 2.5A 108 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Wirewound Inductor 2.5 A 108mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4305.682NLT Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 108mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case Nonstandard |
Inductance | Size / Dimension 0.248" L x 0.248" W (6.30mm x 6.30mm) |
Tolerance ±30% | Height - Seated (Max) 0.126" (3.20mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,65100 € | 6,51 € |
| 100 | 0,53520 € | 53,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,42533 € | 638,00 € |
| 3.000 | 0,40111 € | 1.203,33 € |
| 4.500 | 0,38760 € | 1.744,20 € |
| 7.500 | 0,37125 € | 2.784,38 € |
| 10.500 | 0,36086 € | 3.789,03 € |
| 15.000 | 0,35221 € | 5.283,15 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

