
PA4305.332NLT | |
|---|---|
DigiKey Part Number | 553-3568-2-ND - Tape & Reel (TR) 553-3568-1-ND - Cut Tape (CT) 553-3568-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4305.332NLT |
Description | FIXED IND 3.3UH 3.5A 66 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Wirewound Inductor 3.5 A 66mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4305.332NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 66mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.248" L x 0.248" W (6.30mm x 6.30mm) | |
Height - Seated (Max) | 0.126" (3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,61000 € | 6,10 € |
| 100 | 0,50160 € | 50,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,39863 € | 597,94 € |
| 3.000 | 0,37592 € | 1.127,76 € |
| 4.500 | 0,36326 € | 1.634,67 € |
| 7.500 | 0,34792 € | 2.609,40 € |
| 10.500 | 0,33819 € | 3.550,99 € |
| 15.000 | 0,32818 € | 4.922,70 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

