PA4304.183NLT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 402
Unit Price: 1,92000 €
Datasheet

Similar


Sumida America Inc.
In Stock: 121
Unit Price: 1,00000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 123
Unit Price: 0,75000 €
Datasheet
18 µH Shielded Drum Core, Wirewound Inductor 3 A 34mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4304.183NLT

DigiKey Part Number
553-2533-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PA4304.183NLT
Description
FIXED IND 18UH 3A 34 MOHM SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
18 µH Shielded Drum Core, Wirewound Inductor 3 A 34mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA4304.183NLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
34mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
1 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Tolerance
±20%
Height - Seated (Max)
0.236" (6.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
744771118Würth Elektronik402732-1210-1-ND1,92000 €Similar
CDRH125NP-180MCSumida America Inc.121308-1442-1-ND1,00000 €Similar
DR125-180-REaton - Electronics Division123513-1747-1-ND0,75000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.8000,74211 €1.335,80 €
Unit Price without VAT:0,74211 €
Unit Price with VAT:0,88311 €