
PA4304.182NLT | |
|---|---|
DigiKey Part Number | 553-2532-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PA4304.182NLT |
Description | FIXED IND 1.8UH 7A 14 MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Shielded Drum Core, Wirewound Inductor 7 A 14mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4304.182NLT Models |
Category | Current Rating (Amps) |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 14mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Tolerance ±30% | Height - Seated (Max) 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,74805 € | 1.346,49 € |
| Unit Price without VAT: | 0,74805 € |
|---|---|
| Unit Price with VAT: | 0,89018 € |

