
PA4304.104NLT | |
|---|---|
DigiKey Part Number | 553-PA4304.104NLTTR-ND - Tape & Reel (TR) 553-PA4304.104NLTCT-ND - Cut Tape (CT) 553-PA4304.104NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4304.104NLT |
Description | FIXED IND 100UH 1.3A 160 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 1.3 A 160mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4304.104NLT Models |
Category | Current Rating (Amps) |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 160mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 1,05400 € | 10,54 € |
| 100 | 0,86670 € | 86,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,74453 € | 446,72 € |
| 1.200 | 0,70213 € | 842,56 € |
| 1.800 | 0,67846 € | 1.221,23 € |
| 3.000 | 0,64982 € | 1.949,46 € |
| 4.200 | 0,63163 € | 2.652,85 € |
| 6.000 | 0,61293 € | 3.677,58 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,52320 € |

