Similar

PA4303.824NLT | |
|---|---|
DigiKey Part Number | 553-2521-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PA4303.824NLT |
Description | FIXED IND 820UH 350MA 2.21 OHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 820 µH Shielded Drum Core, Wirewound Inductor 350 mA 2.21Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4303.824NLT Models |
Category | Current Rating (Amps) |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 2.21Ohm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.197" (5.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DR124-821-R | Eaton - Electronics Division | 738 | 283-DR124-821-RCT-ND | 1,30000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,62732 € | 1.881,96 € |
| Unit Price without VAT: | 0,62732 € |
|---|---|
| Unit Price with VAT: | 0,74651 € |


