Similar
Similar
Similar

PA4303.683NLT | |
|---|---|
DigiKey Part Number | 553-2517-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PA4303.683NLT |
Description | FIXED IND 68UH 1.55A 205 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 1.55 A 205mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4303.683NLT Models |
Category | Current Rating (Amps) |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 205mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.197" (5.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDRH124NP-680MC | Sumida America Inc. | 5.374 | 308-1936-1-ND | 0,93000 € | Similar |
| DR124-680-R | Eaton - Electronics Division | 0 | 283-DR124-680-RCT-ND | 0,82000 € | Similar |
| SRR1240-680M | Bourns Inc. | 2.624 | 118-SRR1240-680MCT-ND | 1,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.250 | 0,71240 € | 1.602,90 € |
| Unit Price without VAT: | 0,71240 € |
|---|---|
| Unit Price with VAT: | 0,84776 € |




