
PA4303.274NLT | |
|---|---|
DigiKey Part Number | 553-2503-2-ND - Tape & Reel (TR) 553-2503-1-ND - Cut Tape (CT) 553-2503-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4303.274NLT |
Description | FIXED IND 270UH 650MA 741 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 270 µH Shielded Drum Core, Wirewound Inductor 650 mA 741mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4303.274NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 741mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,96000 € | 9,60 € |
| 100 | 0,78930 € | 78,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,66539 € | 499,04 € |
| 1.500 | 0,62747 € | 941,20 € |
| 2.250 | 0,60633 € | 1.364,24 € |
| 3.750 | 0,58074 € | 2.177,78 € |
| 5.250 | 0,56449 € | 2.963,57 € |
| 7.500 | 0,54778 € | 4.108,35 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |

