
PA4303.223NLT | |
|---|---|
DigiKey Part Number | 553-PA4303.223NLTTR-ND - Tape & Reel (TR) 553-PA4303.223NLTCT-ND - Cut Tape (CT) 553-PA4303.223NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4303.223NLT |
Description | FIXED IND 22UH 2.5A 75 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 2.5 A 75mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4303.223NLT Models |
Category | Current Rating (Amps) |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 75mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,94800 € | 9,48 € |
| 100 | 0,77950 € | 77,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,65711 € | 492,83 € |
| 1.500 | 0,61967 € | 929,51 € |
| 2.250 | 0,59880 € | 1.347,30 € |
| 3.750 | 0,57352 € | 2.150,70 € |
| 5.250 | 0,55747 € | 2.926,72 € |
| 7.500 | 0,54097 € | 4.057,27 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |

