PA4303.184NLT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Sumida America Inc.
In Stock: 0
Unit Price: 0,57062 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 0,84936 €
Datasheet

Similar


Bourns Inc.
In Stock: 937
Unit Price: 1,02000 €
Datasheet
180 µH Shielded Drum Core, Wirewound Inductor 850 mA 507mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4303.184NLT

DigiKey Part Number
553-2497-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PA4303.184NLT
Description
FIXED IND 180UH 850MA 507 MOHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
180 µH Shielded Drum Core, Wirewound Inductor 850 mA 507mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA4303.184NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
507mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,63521 €1.905,63 €
Unit Price without VAT:0,63521 €
Unit Price with VAT:0,75590 €