
PA4302.682NLT | |
|---|---|
DigiKey Part Number | 553-2483-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PA4302.682NLT |
Description | FIXED IND 6.8UH 4A 36.8 MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 4 A 36.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4302.682NLT Models |
Category | Current Rating (Amps) |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 36.8mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.295" L x 0.295" W (7.50mm x 7.50mm) |
Tolerance ±30% | Height - Seated (Max) 0.220" (5.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.700 | 0,62839 € | 1.696,65 € |
| Unit Price without VAT: | 0,62839 € |
|---|---|
| Unit Price with VAT: | 0,74778 € |

