
PA4302.473NLT | |
|---|---|
DigiKey Part Number | 553-2482-2-ND - Tape & Reel (TR) 553-2482-1-ND - Cut Tape (CT) 553-2482-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4302.473NLT |
Description | FIXED IND 47UH 1.45A 185 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 1.45 A 185mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4302.473NLT Models |
Category | Current Rating (Amps) |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 185mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.295" L x 0.295" W (7.50mm x 7.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.220" (5.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,90800 € | 9,08 € |
| 100 | 0,74680 € | 74,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,62839 € | 565,55 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |

