
PA4302.103NLT | |
|---|---|
DigiKey Part Number | 553-PA4302.103NLTTR-ND - Tape & Reel (TR) 553-PA4302.103NLTCT-ND - Cut Tape (CT) 553-PA4302.103NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4302.103NLT |
Description | FIXED IND 10UH 3A 55 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 3 A 55mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4302.103NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 55mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.295" L x 0.295" W (7.50mm x 7.50mm) | |
Height - Seated (Max) | 0.220" (5.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,85100 € | 8,51 € |
| 100 | 0,70000 € | 70,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,58097 € | 522,87 € |
| 1.800 | 0,54787 € | 986,17 € |
| 2.700 | 0,52942 € | 1.429,43 € |
| 4.500 | 0,50707 € | 2.281,82 € |
| 6.300 | 0,49288 € | 3.105,14 € |
| 9.000 | 0,47830 € | 4.304,70 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |

