Similar
Similar
Similar

PA4301.392NLT | |
|---|---|
DigiKey Part Number | 553-2461-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PA4301.392NLT |
Description | FIXED IND 3.9UH 2.6A 32.5 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.9 µH Shielded Drum Core, Wirewound Inductor 2.6 A 32.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4301.392NLT Models |
Category | Current Rating (Amps) |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 32.5mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.283" L x 0.283" W (7.20mm x 7.20mm) |
Tolerance ±30% | Height - Seated (Max) 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDRH6D28NP-3R9NC | Sumida America Inc. | 127.541 | 308-1496-1-ND | 0,56000 € | Similar |
| SD7030-3R9-R | Eaton - Electronics Division | 0 | 283-SD7030-3R9-RTR-ND | 0,98253 € | Similar |
| SRR6028-3R9Y | Bourns Inc. | 6 | SRR6028-3R9YCT-ND | 0,58000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,43048 € | 1.721,92 € |
| Unit Price without VAT: | 0,43048 € |
|---|---|
| Unit Price with VAT: | 0,51227 € |




