
PA4301.334NLT | |
|---|---|
DigiKey Part Number | 553-2460-2-ND - Tape & Reel (TR) 553-2460-1-ND - Cut Tape (CT) 553-2460-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4301.334NLT |
Description | FIXED IND 330UH 285MA 1.7 OHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Drum Core, Wirewound Inductor 285 mA 1.7Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4301.334NLT Models |
Category | Current Rating (Amps) |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.7Ohm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.283" L x 0.283" W (7.20mm x 7.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR6028-331Y | Bourns Inc. | 3.409 | SRR6028-331YCT-ND | 0,58000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,65100 € | 6,51 € |
| 100 | 0,53520 € | 53,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,43393 € | 433,93 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

