
PA4301.182NLT | |
|---|---|
DigiKey Part Number | 553-2449-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PA4301.182NLT |
Description | FIXED IND 1.8UH 3.45A 20.8 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Shielded Drum Core, Wirewound Inductor 3.45 A 20.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4301.182NLT Models |
Category | Current Rating (Amps) |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 20.8mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.283" L x 0.283" W (7.20mm x 7.20mm) |
Tolerance ±30% | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,43048 € | 1.721,92 € |
| Unit Price without VAT: | 0,43048 € |
|---|---|
| Unit Price with VAT: | 0,51227 € |

