Similar
Similar
Similar

PA4301.153NLT | |
|---|---|
DigiKey Part Number | 553-2447-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PA4301.153NLT |
Description | FIXED IND 15UH 1.34A 89.7 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 1.34 A 89.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4301.153NLT Models |
Category | Current Rating (Amps) |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 89.7mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.283" L x 0.283" W (7.20mm x 7.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDRH6D28NP-150NC | Sumida America Inc. | 1.894 | 308-1490-1-ND | 0,57000 € | Similar |
| SD7030-150-R | Eaton - Electronics Division | 0 | 283-SD7030-150-RTR-ND | 1,18607 € | Similar |
| SRR6028-150Y | Bourns Inc. | 468 | 118-SRR6028-150YCT-ND | 0,58000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,43392 € | 1.735,68 € |
| Unit Price without VAT: | 0,43392 € |
|---|---|
| Unit Price with VAT: | 0,51636 € |




