Similar
Similar
Similar

PA4300.474NLT | |
|---|---|
DigiKey Part Number | 553-2432-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PA4300.474NLT |
Description | FIXED IND 470UH 190MA 2.6 OHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 µH Shielded Drum Core, Wirewound Inductor 190 mA 2.6Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4300.474NLT Models |
Category | Current Rating (Amps) |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 2.6Ohm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.240" L x 0.240" W (6.10mm x 6.10mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SD6030-471-R | Eaton - Electronics Division | 0 | 283-SD6030-471-RTR-ND | 0,81550 € | Similar |
| SRR5028-471Y | Bourns Inc. | 0 | SRR5028-471YCT-ND | 0,56000 € | Similar |
| SRR6028-471Y | Bourns Inc. | 97 | SRR6028-471YCT-ND | 0,58000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,41556 € | 1.662,24 € |
| Unit Price without VAT: | 0,41556 € |
|---|---|
| Unit Price with VAT: | 0,49452 € |




