Similar
Similar
Similar

PA4300.472NLT | |
|---|---|
DigiKey Part Number | 553-2430-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PA4300.472NLT |
Description | FIXED IND 4.7UH 1.9A 39 MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 1.9 A 39mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4300.472NLT Models |
Category | Current Rating (Amps) |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 39mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.240" L x 0.240" W (6.10mm x 6.10mm) |
Tolerance ±30% | Height - Seated (Max) 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7440530047 | Würth Elektronik | 3.530 | 732-1039-1-ND | 1,30000 € | Similar |
| SRR5028-5R3Y | Bourns Inc. | 0 | SRR5028-5R3YCT-ND | 0,56000 € | Similar |
| SRR6028-5R0Y | Bourns Inc. | 221 | 118-SRR6028-5R0YCT-ND | 0,58000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,41556 € | 1.662,24 € |
| Unit Price without VAT: | 0,41556 € |
|---|---|
| Unit Price with VAT: | 0,49452 € |




