Similar

PA4300.124NLT | |
|---|---|
DigiKey Part Number | 553-2412-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PA4300.124NLT |
Description | FIXED IND 120UH 390MA 676 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 120 µH Shielded Drum Core, Wirewound Inductor 390 mA 676mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4300.124NLT Models |
Category | Current Rating (Amps) |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 676mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.240" L x 0.240" W (6.10mm x 6.10mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SD6030-121-R | Eaton - Electronics Division | 0 | 283-SD6030-121-RTR-ND | 0,99081 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,41888 € | 1.675,52 € |
| Unit Price without VAT: | 0,41888 € |
|---|---|
| Unit Price with VAT: | 0,49847 € |


