PA4060.231HLT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Eaton - Electronics Division
In Stock: 650
Unit Price: 1,74000 €
Datasheet
238 nH Shielded Inductor 41 A 0.29mOhm Nonstandard, 2 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4060.231HLT

DigiKey Part Number
PA4060.231HLT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PA4060.231HLT
Description
FIXED IND 238NH 41A 0.29 MOHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
238 nH Shielded Inductor 41 A 0.29mOhm Nonstandard, 2 Lead
Datasheet
 Datasheet
EDA/CAD Models
PA4060.231HLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
0.29mOhm
Series
Operating Temperature
-40°C ~ 130°C
Packaging
Tape & Reel (TR)
Inductance Frequency - Test
100 kHz
Part Status
Active
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard, 2 Lead
Tolerance
±15%
Size / Dimension
0.409" L x 0.315" W (10.40mm x 8.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.295" (7.50mm)
Current - Saturation (Isat)
48A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FP1007R3-R23-REaton - Electronics Division650283-FP1007R3-R23-RCT-ND1,74000 €Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,48671 €1.460,13 €
Unit Price without VAT:0,48671 €
Unit Price with VAT:0,57918 €