
PA4059.550HLT | |
|---|---|
DigiKey Part Number | 553-PA4059.550HLTTR-ND - Tape & Reel (TR) 553-PA4059.550HLTCT-ND - Cut Tape (CT) 553-PA4059.550HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4059.550HLT |
Description | FIXED IND 55NH 35A 0.2 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 55 nH Shielded Inductor 35 A 0.2mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4059.550HLT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 0.2mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.224" L x 0.217" W (5.70mm x 5.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.181" (4.60mm) |
Current - Saturation (Isat) 61A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,41600 € | 4,16 € |
| 100 | 0,34210 € | 34,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,28382 € | 255,44 € |
| 1.800 | 0,26763 € | 481,73 € |
| 2.700 | 0,25860 € | 698,22 € |
| 4.500 | 0,24766 € | 1.114,47 € |
| 6.300 | 0,24071 € | 1.516,47 € |
| 9.000 | 0,23357 € | 2.102,13 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

