360 nH Shielded Inductor 36 A 0.29mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4025.361HLT

DigiKey Part Number
PA4025.361HLT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PA4025.361HLT
Description
FIXED IND 360NH 36A 0.29 MOHM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
360 nH Shielded Inductor 36 A 0.29mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA4025.361HLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
0.29mOhm
Series
Operating Temperature
-40°C ~ 130°C
Packaging
Tape & Reel (TR)
Inductance Frequency - Test
100 kHz
Part Status
Active
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±10%
Size / Dimension
0.409" L x 0.268" W (10.40mm x 6.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.500" (12.70mm)
Current - Saturation (Isat)
46A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.1001,20912 €1.330,03 €
Unit Price without VAT:1,20912 €
Unit Price with VAT:1,43885 €