
PA3965.002NLT | |
|---|---|
DigiKey Part Number | PA3965.002NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PA3965.002NLT |
Description | XFMR FLYBACK 7W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | For SMPS Transformer Isolation |
Datasheet | Datasheet |
EDA/CAD Models | PA3965.002NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Size / Dimension | 0.657" L x 0.500" W (16.70mm x 12.70mm) | |
Height - Seated (Max) | 0.557" (14.15mm) | |
Footprint | 0.657" L x 0.650" W (16.70mm x 16.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 1,61673 € | 1.940,08 € |
| Unit Price without VAT: | 1,61673 € |
|---|---|
| Unit Price with VAT: | 1,92391 € |

