
PA3965.002NL | |
|---|---|
DigiKey Part Number | 553-3562-ND |
Manufacturer | |
Manufacturer Product Number | PA3965.002NL |
Description | XFMR FLYBACK 7W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | For SMPS Transformer Isolation |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Size / Dimension | 0.657" L x 0.500" W (16.70mm x 12.70mm) | |
Height - Seated (Max) | 0.557" (14.15mm) | |
Footprint | 0.657" L x 0.650" W (16.70mm x 16.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,45000 € | 2,45 € |
| 10 | 2,21600 € | 22,16 € |
| 25 | 2,12760 € | 53,19 € |
| 80 | 2,02025 € | 161,62 € |
| 160 | 1,95813 € | 313,30 € |
| 320 | 1,89766 € | 607,25 € |
| 560 | 1,84995 € | 1.035,97 € |
| 1.040 | 1,79837 € | 1.870,30 € |
| 5.040 | 1,67242 € | 8.429,00 € |
| Unit Price without VAT: | 2,45000 € |
|---|---|
| Unit Price with VAT: | 2,91550 € |


