For SMPS Transformer Isolation
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
For SMPS Transformer Isolation
PA3964

PA3964.001NL

DigiKey Part Number
553-3559-ND
Manufacturer
Manufacturer Product Number
PA3964.001NL
Description
XFMR AC FORWARD 7W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
For SMPS Transformer Isolation
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tray
Part Status
Active
Size / Dimension
0.614" L x 0.591" W (15.60mm x 15.00mm)
Height - Seated (Max)
0.291" (7.40mm)
Footprint
0.614" L x 0.650" W (15.60mm x 16.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 735
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
802,12788 €170,23 €
1602,06238 €329,98 €
2402,02488 €485,97 €
4001,97843 €791,37 €
5601,94834 €1.091,07 €
8001,91686 €1.533,49 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,12788 €
Unit Price with VAT:2,53218 €