
PA3948.004NL | |
|---|---|
DigiKey Part Number | PA3948.004NL-ND |
Manufacturer | |
Manufacturer Product Number | PA3948.004NL |
Description | PULSE XFMR 32UH 40UH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 32µH, 40µH Pulse Transformer Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PA3948.004NL Models |
Category | Mounting Type Surface Mount |
Manufacturer Pulse Electronics | Size / Dimension 0.515" L x 0.600" W (13.08mm x 15.24mm) |
Packaging Tray | Height - Seated (Max) 0.451" (11.45mm) |
Part Status Active | Operating Temperature -40°C ~ 130°C |
Inductance 32µH, 40µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,58000 € | 2,58 € |
| 10 | 2,32500 € | 23,25 € |
| 25 | 2,23320 € | 55,83 € |
| 75 | 2,12627 € | 159,47 € |
| 150 | 2,06087 € | 309,13 € |
| 300 | 1,99717 € | 599,15 € |
| 525 | 1,94693 € | 1.022,14 € |
| 1.050 | 1,88619 € | 1.980,50 € |
| Unit Price without VAT: | 2,58000 € |
|---|---|
| Unit Price with VAT: | 3,07020 € |



