
PA3948.003NL | |
|---|---|
DigiKey Part Number | PA3948.003NL-ND |
Manufacturer | |
Manufacturer Product Number | PA3948.003NL |
Description | PULSE XFMR 32UH 40UH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 32µH, 40µH Pulse Transformer Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PA3948.003NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Transformer Type | - | |
Inductance | 32µH, 40µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.515" L x 0.600" W (13.08mm x 15.24mm) | |
Height - Seated (Max) | 0.451" (11.45mm) | |
Operating Temperature | -40°C ~ 130°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 975 | 1,65715 € | 1.615,72 € |
| Unit Price without VAT: | 1,65715 € |
|---|---|
| Unit Price with VAT: | 1,97201 € |

