
PA3948.001NL | |
|---|---|
DigiKey Part Number | PA3948.001NL-ND |
Manufacturer | |
Manufacturer Product Number | PA3948.001NL |
Description | PULSE XFMR 32UH 40UH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 32µH, 40µH Pulse Transformer Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PA3948.001NL Models |
Category | Mounting Type Surface Mount |
Manufacturer Pulse Electronics | Size / Dimension 0.515" L x 0.600" W (13.08mm x 15.24mm) |
Packaging Tray | Height - Seated (Max) 0.451" (11.45mm) |
Part Status Active | Operating Temperature -40°C ~ 130°C |
Inductance 32µH, 40µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 825 | 1,89624 € | 1.564,40 € |
| Unit Price without VAT: | 1,89624 € |
|---|---|
| Unit Price with VAT: | 2,25653 € |

