
PA3856.005NLT | |
|---|---|
DigiKey Part Number | 553-PA3856.005NLTTR-ND - Tape & Reel (TR) 553-PA3856.005NLTCT-ND - Cut Tape (CT) 553-PA3856.005NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA3856.005NLT |
Description | XFMR FWD P-P DC/DC CONV SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 2250VDC Isolation 200kHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Forward, Push-Pull Converters | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 9 ~ 57V | |
Voltage - Auxiliary | 10V @ 50mA | |
Voltage - Isolation | 2250VDC | |
Inductance @ Frequency | - | |
Frequency | 200kHz | |
Operating Temperature | -40°C ~ 130°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.571" L x 0.526" W (14.50mm x 13.36mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Footprint | 0.571" L x 0.695" W (14.50mm x 17.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,01000 € | 3,01 € |
| 10 | 2,72600 € | 27,26 € |
| 25 | 2,61640 € | 65,41 € |
| 50 | 2,53640 € | 126,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 130 | 2,42923 € | 315,80 € |
| 260 | 2,35396 € | 612,03 € |
| 390 | 2,31085 € | 901,23 € |
| 650 | 2,25748 € | 1.467,36 € |
| 910 | 2,22289 € | 2.022,83 € |
| 1.300 | 2,18673 € | 2.842,75 € |
| 3.250 | 2,09618 € | 6.812,59 € |
| Unit Price without VAT: | 3,01000 € |
|---|---|
| Unit Price with VAT: | 3,58190 € |

