
PA3856.002NL | |
|---|---|
DigiKey Part Number | 553-2980-ND |
Manufacturer | |
Manufacturer Product Number | PA3856.002NL |
Description | XFMR FWD P-P DC/DC CONV SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 2250VDC Isolation 200kHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Forward, Push-Pull Converters | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 33 ~ 57V | |
Voltage - Auxiliary | 10V @ 50mA | |
Voltage - Isolation | 2250VDC | |
Inductance @ Frequency | - | |
Frequency | 200kHz | |
Operating Temperature | -40°C ~ 130°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.571" L x 0.695" W (14.50mm x 17.65mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Footprint | 0.571" L x 0.695" W (14.50mm x 17.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 2,26150 € | 135,69 € |
| 120 | 2,19192 € | 263,03 € |
| 180 | 2,15206 € | 387,37 € |
| 300 | 2,10273 € | 630,82 € |
| 420 | 2,07074 € | 869,71 € |
| 600 | 2,03728 € | 1.222,37 € |
| 1.500 | 1,95344 € | 2.930,16 € |
| 3.000 | 1,89201 € | 5.676,03 € |
| Unit Price without VAT: | 2,26150 € |
|---|---|
| Unit Price with VAT: | 2,69119 € |

