
PA3855.001NL | |
|---|---|
DigiKey Part Number | 553-2973-ND |
Manufacturer | |
Manufacturer Product Number | PA3855.001NL |
Description | PULSE XFMR 54UH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 54µH Pulse Transformer Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Transformer Type | - | |
Inductance | 54µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.571" L x 0.695" W (14.50mm x 17.65mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Operating Temperature | -40°C ~ 130°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 2,18683 € | 131,21 € |
| 120 | 2,11958 € | 254,35 € |
| 180 | 2,08100 € | 374,58 € |
| 300 | 2,03337 € | 610,01 € |
| 420 | 2,00245 € | 841,03 € |
| 600 | 1,97010 € | 1.182,06 € |
| 1.500 | 1,88907 € | 2.833,61 € |
| 3.000 | 1,82971 € | 5.489,13 € |
| Unit Price without VAT: | 2,18683 € |
|---|---|
| Unit Price with VAT: | 2,60233 € |

