
PA3790.221HL | |
|---|---|
DigiKey Part Number | 553-2972-ND |
Manufacturer | |
Manufacturer Product Number | PA3790.221HL |
Description | FIXED IND 220NH 55A 0.29 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Inductor 55 A 0.29mOhm Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 0.29mOhm |
Series | Operating Temperature -40°C ~ 130°C |
Packaging Tray | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±15% | Size / Dimension 0.492" L x 0.315" W (12.50mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.315" (8.00mm) |
Current - Saturation (Isat) 63A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,85500 € | 8,55 € |
| 25 | 0,79040 € | 19,76 € |
| 50 | 0,74540 € | 37,27 € |
| 120 | 0,69200 € | 83,04 € |
| 360 | 0,63039 € | 226,94 € |
| 600 | 0,60367 € | 362,20 € |
| 1.080 | 0,57435 € | 620,30 € |
| 2.520 | 0,53464 € | 1.347,29 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |

