
PA3790.201HL | |
|---|---|
DigiKey Part Number | 553-2971-ND |
Manufacturer | |
Manufacturer Product Number | PA3790.201HL |
Description | FIXED IND 200NH 57A 0.29 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 nH Shielded Inductor 57 A 0.29mOhm Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 0.29mOhm |
Series | Operating Temperature -40°C ~ 130°C |
Packaging Tray | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±15% | Size / Dimension 0.492" L x 0.315" W (12.50mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.315" (8.00mm) |
Current - Saturation (Isat) 73A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 0,55892 € | 67,07 € |
| 240 | 0,52692 € | 126,46 € |
| 360 | 0,50908 € | 183,27 € |
| 600 | 0,48750 € | 292,50 € |
| 840 | 0,47380 € | 397,99 € |
| 1.200 | 0,45970 € | 551,64 € |
| 3.000 | 0,42542 € | 1.276,26 € |
| 6.000 | 0,40124 € | 2.407,44 € |
| 12.000 | 0,39308 € | 4.716,96 € |
| Unit Price without VAT: | 0,55892 € |
|---|---|
| Unit Price with VAT: | 0,66511 € |

