
PA3790.151HLT | |
|---|---|
DigiKey Part Number | 553-PA3790.151HLTTR-ND - Tape & Reel (TR) 553-PA3790.151HLTCT-ND - Cut Tape (CT) 553-PA3790.151HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA3790.151HLT |
Description | FIXED IND 150NH 57A 0.29 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 nH Shielded Inductor 57 A 0.29mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA3790.151HLT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 0.29mOhm |
Series | Operating Temperature -40°C ~ 130°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±15% | Size / Dimension 0.492" L x 0.315" W (12.50mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.315" (8.00mm) |
Current - Saturation (Isat) 98A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,78900 € | 7,89 € |
| 25 | 0,73000 € | 18,25 € |
| 50 | 0,68820 € | 34,41 € |
| 100 | 0,64890 € | 64,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,56003 € | 224,01 € |
| 800 | 0,54330 € | 434,64 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

