Parametric Equivalent

PA3790.151HL | |
|---|---|
DigiKey Part Number | 553-PA3790.151HL-ND |
Manufacturer | |
Manufacturer Product Number | PA3790.151HL |
Description | FIXED IND 150NH 57A 0.29 MOHM |
Customer Reference | |
Detailed Description | 150 nH Shielded Inductor 57 A 0.29mOhm Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 0.29mOhm |
Series | Operating Temperature -40°C ~ 130°C |
Packaging Tray | Inductance Frequency - Test 100 kHz |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±15% | Size / Dimension 0.492" L x 0.315" W (12.50mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.315" (8.00mm) |
Current - Saturation (Isat) 98A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PA3790.151HLT | Pulse Electronics | 0 | 553-PA3790.151HLTCT-ND | 0,96000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.760 | 0,48022 € | 1.325,41 € |
| Unit Price without VAT: | 0,48022 € |
|---|---|
| Unit Price with VAT: | 0,57146 € |


